Shielding Gaskets & Material:

1,084 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Adhesive Type
Shielding Type
Tape Type
Gasket Material
Product Length
Conductivity
Length
Product Width
Total Tape Thickness
Width
Product Depth
Roll Length - Imperial
Depth
Roll Length - Metric
Product Range
Attenuation
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2783802

RoHS

Each
1+
RM12.870
10+
RM11.860
50+
RM10.810
100+
RM9.520
200+
RM8.960
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
20mm
-
-
20mm
-
-
3.2mm
-
-
-
-
WE-SHC
-
-
-
2497707

RoHS

Each
1+
RM70.800
Min: 1 / Mult: 1
-
EMI Shielding
-
Beryllium Copper
609.6mm
-
-
8.13mm
-
-
2.79mm
-
-
-
-
Slot Mount
-
-
-
1909668

RoHS

WURTH ELEKTRONIK
Each
1+
RM28.230
5+
RM27.670
10+
RM26.280
20+
RM26.070
50+
RM25.850
Min: 1 / Mult: 1
-
Shielding Cabinet
-
Tin Plated Steel
50mm
-
-
50mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
2949289

RoHS

Each
1+
RM116.510
10+
RM74.620
50+
RM49.290
100+
RM46.190
250+
RM44.500
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.3mm
-
-
-
-
RFID Series
-
-
-
3565011

RoHS

Each
1+
RM39.870
10+
RM34.760
50+
RM34.710
100+
RM34.660
250+
RM33.260
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.05mm
-
-
-
-
FS Series
-
-
-
2949283

RoHS

Each
1+
RM145.580
10+
RM89.510
50+
RM56.150
100+
RM53.960
250+
RM51.090
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.3mm
-
-
-
-
RFID Series
-
-
-
2949221

RoHS

Each
1+
RM33.630
10+
RM22.140
50+
RM17.870
100+
RM13.600
500+
RM12.470
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.025mm
-
-
-
-
FG1 Series
-
-
-
2949242

RoHS

Each
1+
RM64.760
10+
RM41.400
50+
RM27.480
100+
RM25.970
500+
RM24.010
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.1mm
-
-
-
-
EFA Series
-
-
-
2949287

RoHS

Each
1+
RM83.550
10+
RM53.530
50+
RM35.370
100+
RM33.130
250+
RM31.900
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.2mm
-
-
-
-
RFID Series
-
-
-
2949248

RoHS

Each
1+
RM149.950
10+
RM92.170
50+
RM57.820
100+
RM55.580
250+
RM52.650
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.3mm
-
-
-
-
EFA Series
-
-
-
2949266

RoHS

Each
1+
RM128.070
10+
RM77.230
50+
RM48.430
100+
RM46.570
250+
RM44.100
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.2mm
-
-
-
-
EFF4 Series
-
-
-
2949293

RoHS

Each
1+
RM631.970
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
240mm
-
-
0.5mm
-
-
-
-
EFS Series
-
-
-
2949224

RoHS

Each
1+
RM36.470
10+
RM19.280
100+
RM14.750
500+
RM13.480
1000+
RM12.660
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.05mm
-
-
-
-
FG1 Series
-
-
-
2949228

RoHS

Each
1+
RM88.560
10+
RM57.490
50+
RM37.500
100+
RM35.450
250+
RM34.070
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.075mm
-
-
-
-
FG1 Series
-
-
-
2949263

RoHS

Each
1+
RM75.800
10+
RM48.470
50+
RM32.130
100+
RM30.400
500+
RM28.120
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.1mm
-
-
-
-
EFF4 Series
-
-
-
2949280

RoHS

Each
1+
RM208.760
10+
RM168.560
25+
RM80.530
100+
RM76.830
250+
RM73.640
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
185mm
-
-
70mm
-
-
0.2mm
-
-
-
-
RFID Series
-
-
-
3565033

RoHS

Each
1+
RM53.570
10+
RM46.730
50+
RM46.680
100+
RM41.120
500+
RM38.160
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.2mm
-
-
-
-
EFG3 Series
-
-
-
3565029

RoHS

Each
1+
RM95.280
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.2mm
-
-
-
-
EFG3 Series
-
-
-
3350808

RoHS

Each
1+
RM63.270
25+
RM45.240
50+
RM44.340
100+
RM43.440
500+
RM43.350
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.05mm
-
-
-
-
EFW Series
-
-
-
3758204

RoHS

Each
1+
RM2,642.120
Min: 1 / Mult: 1
-
Absorber
-
Silicone
457mm
-
-
457mm
-
-
1.5mm
-
-
-
-
SoftZorb GDS
-
-
-
4065623

RoHS

Each
1+
RM563.250
2+
RM537.970
3+
RM503.350
5+
RM478.020
10+
RM449.220
More Pricing...
Min: 1 / Mult: 1
-
0
-
Silicone Elastomer
1mm
-
-
7.92mm
-
-
7.92mm
-
-
-
-
WE-EGS Series
-
-
-
4065624

RoHS

Each
1+
RM596.720
2+
RM569.950
3+
RM533.270
5+
RM506.420
10+
RM475.930
More Pricing...
Min: 1 / Mult: 1
-
0
-
Silicone Elastomer
1mm
-
-
19.05mm
-
-
1.57mm
-
-
-
-
WE-EGS Series
-
-
-
4065625

RoHS

Each
1+
RM671.750
2+
RM643.170
3+
RM608.720
5+
RM585.540
10+
RM549.880
More Pricing...
Min: 1 / Mult: 1
-
0
-
Silicone Elastomer
1mm
-
-
22.35mm
-
-
1.57mm
-
-
-
-
WE-EGS Series
-
-
-
4065650

RoHS

1 Metre
1+
RM80.090
10+
RM75.770
50+
RM71.880
100+
RM70.120
200+
RM66.800
Min: 1 / Mult: 1
-
Profile Strip
-
Monel over Neoprene Sponge
1mm
-
-
4.8mm
-
-
-
-
-
-
-
WE-GS Series
100dB
-
-
4065671

RoHS

Each
1+
RM60.620
5+
RM58.250
10+
RM55.870
20+
RM52.950
40+
RM50.010
More Pricing...
Min: 1 / Mult: 1
-
0
-
Polyurethane Foam
1mm
-
-
11mm
-
-
11mm
-
-
-
-
WE-LT Series
86dB
-
-
1-25 of 1084 items
of 44 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account