319 Product Results Found for "MULTICOMP"
Find a huge range of Current Sense Through Hole Resistors at element14 Malaysia. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, Neohm - Te Connectivity, Vitrohm, Ohmite & Koa
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ RM87.780 2+ RM86.500 | Min: 1 / Mult: 1 | 0.1ohm | FPR 4-T221 Series | 15W | Metal Foil | TO-220 | - | ± 1% | ± 25ppm/K | 10.16mm | 4mm | - | 17.3mm | -40°C | 130°C | - | ||||
Each | 1+ RM1.800 50+ RM0.860 100+ RM0.768 250+ RM0.597 500+ RM0.531 More Pricing... | Min: 1 / Mult: 1 | 0.33ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 2% | ± 300ppm/K | 15.5mm | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ RM43.780 3+ RM39.270 5+ RM34.760 10+ RM24.200 20+ RM21.830 More Pricing... | Min: 1 / Mult: 1 | 10mohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM2.480 10+ RM1.070 100+ RM0.577 | Min: 1 / Mult: 1 | 0.39ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 2% | ± 300ppm/K | 15.5mm | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ RM2.480 50+ RM1.800 100+ RM1.740 250+ RM1.670 500+ RM1.610 More Pricing... | Min: 1 / Mult: 1 | 0.75ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 15.5mm | - | - | - | -55°C | 200°C | - | |||||
Each | 5+ RM0.800 100+ RM0.432 1000+ RM0.331 2000+ RM0.321 | Min: 5 / Mult: 5 | 0.82ohm | MOSX Series | 2W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5+ RM7.800 50+ RM6.830 250+ RM5.660 500+ RM5.080 1000+ RM4.740 More Pricing... | Min: 5 / Mult: 5 | 0.02ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ RM9.150 50+ RM4.420 250+ RM3.230 500+ RM2.750 | Min: 5 / Mult: 5 | 5000µohm | OAR Series | 1W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 11.43mm | 1.65mm | - | 8.12mm | -40°C | 125°C | - | ||||
Each | 1+ RM21.110 2+ RM19.940 3+ RM18.770 5+ RM17.610 10+ RM16.460 | Min: 1 / Mult: 1 | 300µohm | WSMS5515 Series | 3W | Metal Alloy | - | - | ± 5% | ± 175ppm/°C | 54.99mm | 14.99mm | - | 0.84mm | -65°C | 170°C | - | |||||
Each | 5+ RM0.755 50+ RM0.426 250+ RM0.313 500+ RM0.277 1000+ RM0.258 More Pricing... | Min: 5 / Mult: 5 | 0.22ohm | MOSX Series | 500mW | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 6.2mm | - | - | - | -55°C | 200°C | - | |||||
Each | 10+ RM0.695 100+ RM0.347 500+ RM0.300 1000+ RM0.252 2000+ RM0.250 More Pricing... | Min: 10 / Mult: 10 | 0.3ohm | MOSX Series | 1W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 9mm | - | - | - | -55°C | 200°C | - | |||||
Each | 10+ RM0.760 100+ RM0.384 500+ RM0.332 1000+ RM0.279 2000+ RM0.266 More Pricing... | Min: 10 / Mult: 10 | 0.12ohm | MOSX Series | 1W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 9mm | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ RM6.810 50+ RM3.590 100+ RM3.280 250+ RM3.040 500+ RM2.790 More Pricing... | Min: 1 / Mult: 1 | 0.1ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | - | ± 1% | - | 16mm | 3mm | - | 17mm | -55°C | 300°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 5+ RM11.080 50+ RM6.220 250+ RM4.130 500+ RM3.690 1000+ RM3.570 More Pricing... | Min: 5 / Mult: 5 | 0.01ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ RM12.130 50+ RM6.160 250+ RM4.400 500+ RM4.050 1000+ RM3.980 More Pricing... | Min: 5 / Mult: 5 | 5000µohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ RM9.700 50+ RM5.110 250+ RM3.450 500+ RM3.160 1000+ RM2.930 More Pricing... | Min: 5 / Mult: 5 | 0.01ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | 23.4mm | -40°C | 125°C | - | ||||
Each | 1+ RM29.860 3+ RM27.400 5+ RM24.940 10+ RM22.470 20+ RM20.500 More Pricing... | Min: 1 / Mult: 1 | 10mohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ RM21.000 3+ RM19.520 5+ RM18.030 10+ RM16.540 20+ RM15.420 More Pricing... | Min: 1 / Mult: 1 | 0.1ohm | PWR220T-35 Series | 35W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.1mm | 4mm | - | 14.6mm | -55°C | 155°C | AEC-Q200 | |||||
VPG FOIL RESISTORS | Each | 1+ RM62.580 2+ RM57.190 3+ RM51.800 5+ RM46.410 10+ RM43.280 More Pricing... | Min: 1 / Mult: 1 | 0.01ohm | FPR 2-T218 Series | 30W | Metal Foil | TO-247 | - | ± 1% | ± 150ppm/K | 15.5mm | 4.6mm | High Power | 21.1mm | -40°C | 130°C | - | ||||
Each | 5+ RM1.440 50+ RM0.686 250+ RM0.519 500+ RM0.447 1000+ RM0.391 More Pricing... | Min: 5 / Mult: 5 | 0.1ohm | MOSX Series | 2W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | |||||
Each | 5+ RM6.530 50+ RM3.320 250+ RM2.630 500+ RM2.580 1000+ RM2.530 More Pricing... | Min: 5 / Mult: 5 | 0.22ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 5% | ± 350ppm/K | 14mm | 5mm | - | 18mm | -40°C | 200°C | - | |||||
Each | 1+ RM9.890 2+ RM9.700 3+ RM9.500 5+ RM9.300 10+ RM9.100 More Pricing... | Min: 1 / Mult: 1 | 0.1ohm | MC14 Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 90ppm/°C | 14.22mm | - | - | - | -55°C | 275°C | - | |||||
Each | 1+ RM22.280 2+ RM21.480 3+ RM20.670 5+ RM19.870 10+ RM19.060 More Pricing... | Min: 1 / Mult: 1 | 100µohm | WSMS5515 Series | 3W | Metal Alloy | - | - | ± 5% | ± 325ppm/°C | 54.99mm | 14.99mm | - | 0.84mm | -65°C | 170°C | - | |||||
Each | 1+ RM67.750 2+ RM63.530 3+ RM59.300 5+ RM55.080 10+ RM50.850 More Pricing... | Min: 1 / Mult: 1 | 100µohm | WSBS8518 Series | 36W | Metal Alloy | - | - | ± 5% | ± 225ppm/°C | 85mm | 18mm | - | 3mm | -65°C | 170°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 5+ RM11.820 50+ RM6.030 250+ RM4.650 500+ RM4.560 1000+ RM4.470 More Pricing... | Min: 5 / Mult: 5 | 0.05ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | 23.4mm | -40°C | 125°C | - | ||||