67 Product Results Found for "TDK"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Malaysia. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Adjustable Output, including new and most popular products from the world's top manufacturers including: Tdk-lambda & Tdk
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM310.500 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 300W | 9.6V | 48V | 8A | Adjustable | 9V | 53V | 12.7mm | 36.83mm | 34.04mm | i7A Series | |||||
TDK-LAMBDA | Each | 1+ RM249.910 | Min: 1 / Mult: 1 | - | - | 250W | - | 15V | - | Adjustable | 9V | 53V | 13mm | - | - | RGA Series | ||||
Each | 1+ RM199.240 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 24V | 14A | Adjustable | 9V | 40V | 12.7mm | 33mm | 22.9mm | i6A Series | |||||
Each | 1+ RM134.970 | Min: 1 / Mult: 1 | ITE | Module | 100W | 5V | 30V | 4.5A | Adjustable | 9V | 53V | 9.6mm | 19.1mm | 23.4mm | i3A Series | |||||
TDK-LAMBDA | Each | 1+ RM180.020 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | i6A Series | ||||
Each | 1+ RM380.530 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 500W | 3.3V | 24V | 33A | Adjustable | 18V | 60V | 11.5mm | 36.83mm | 34.04mm | i7A Series | |||||
Each | 1+ RM134.970 | Min: 1 / Mult: 1 | ITE | Module | 100W | 3.3V | 16.5V | 8A | Adjustable | 9V | 53V | 9.6mm | 19.1mm | 23.4mm | i3A Series | |||||
Each | 1+ RM432.230 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 500W | 3.3V | 24V | 33A | Adjustable | 18V | 60V | 34.04mm | 36.83mm | 24.9mm | i7A Series | |||||
TDK-LAMBDA | Each | 1+ RM285.610 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 300W | 8V | - | - | Adjustable | - | 36V | - | 36.83mm | - | i7A Series | ||||
TDK-LAMBDA | Each | 1+ RM398.690 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ RM195.300 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 40V | 10A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A Series | |||||
TDK-LAMBDA | Each | 1+ RM285.610 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | - | - | Adjustable | - | - | - | 36.83mm | - | i7A Series | ||||
Each | 1+ RM310.500 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 300W | 5V | 28V | 12.5A | Adjustable | 9V | 53V | 12.7mm | 36.83mm | 34.04mm | i7A Series | |||||
TDK-LAMBDA | Each | 1+ RM347.560 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TDK-LAMBDA | Each | 1+ RM347.560 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TDK-LAMBDA | Each | 1+ RM285.610 | Min: 1 / Mult: 1 | - | Sixteenth Brick | 300W | 8V | - | - | - | - | 36V | - | 36.83mm | 34.04mm | i7A Series | ||||
TDK-LAMBDA | Each | 1+ RM398.690 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TDK-LAMBDA | Each | 1+ RM249.910 | Min: 1 / Mult: 1 | - | Sixteenth Brick | - | 3.3V | - | - | Adjustable | 9V | 40V | - | - | 25.6mm | - | ||||
TDK-LAMBDA | Each | 1+ RM249.910 | Min: 1 / Mult: 1 | - | Sixteenth Brick | - | 3.3V | 40V | - | - | - | 53V | - | 35.6mm | 25.6mm | RGA Series | ||||
Each | 1+ RM412.760 | Min: 1 / Mult: 1 | - | Sixteenth Brick | 300W | 5V | 28V | 12.5A | Fixed, Adjustable | 9V | 53V | 13mm | 39.4mm | 38.1mm | RGC Series | |||||
Each | 1+ RM365.760 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 750W | 3.3V | 18V | 45A | Adjustable | 18V | 32V | 11.5mm | 36.83mm | 34.04mm | i7A Series | |||||
Each | 1+ RM311.270 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 300W | 8V | 24V | 20A | Adjustable | 9V | 36V | 14.7mm | 36.83mm | 34.04mm | i7A Series | |||||
Each | 1+ RM365.850 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 400W | 800mV | 8V | 60A | Adjustable | 9V | 18VDC | 11.5mm | 36.8mm | 34mm | i7A Series | |||||
Each | 1+ RM416.120 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 750W | 3.3V | 18V | 45A | Adjustable | 18V | 32V | 12.7mm | 36.83mm | 34.04mm | i7A Series | |||||
TDK-LAMBDA | Each | 1+ RM398.690 | Min: 1 / Mult: 1 | ITE & Industrial | Sixteenth Brick | 500W | 3.3V | 32V | - | Adjustable | 28V | 60V | 12.7mm | 36.83mm | 34.04mm | i7A Series |