7 Product Results Found for "MULTICOMP"
Find a huge range of Isolated DIN Rail Mount DC / DC Converters at element14 Malaysia. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM173.860 5+ RM166.350 10+ RM155.630 25+ RM147.320 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ RM172.570 5+ RM165.110 10+ RM154.470 25+ RM146.220 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ RM225.440 5+ RM207.280 10+ RM196.200 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ RM193.250 5+ RM184.930 10+ RM172.990 25+ RM163.760 | Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ RM172.570 5+ RM165.110 10+ RM154.470 25+ RM146.220 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ RM216.030 5+ RM198.600 10+ RM194.730 | Min: 1 / Mult: 1 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | 1.5kV | Fixed, Adjustable | 24V | 53mm | 91mm | 91mm | 10V | 32V | MP DC-DC Power Supplies | |||||
Each | 1+ RM207.460 5+ RM198.540 10+ RM185.740 25+ RM182.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||