381 Product Results Found for "MULTICOMP PRO"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 Malaysia. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Xp Power, Mean Well, Recom Power & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM29.940 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ RM12.520 15+ RM11.510 50+ RM10.440 150+ RM7.590 250+ RM6.990 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
BEL POWER SOLUTIONS | Each | 1+ RM403.700 5+ RM399.410 10+ RM388.160 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 1:1 | 500W | 1 Output | 10.2V | 49A | - | - | Regulated | - | 50V | Fixed | 22.86mm | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||
Each | 1+ RM87.980 5+ RM79.910 10+ RM75.050 25+ RM68.150 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRB-YMD | |||||
Each | 1+ RM100.190 5+ RM90.090 10+ RM81.730 25+ RM73.360 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ RM134.250 5+ RM124.860 10+ RM116.000 25+ RM106.710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ RM115.490 5+ RM104.910 10+ RM98.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ RM19.270 10+ RM17.330 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ RM27.290 5+ RM26.460 10+ RM26.130 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ RM148.320 5+ RM137.930 10+ RM128.140 25+ RM117.890 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ RM27.290 5+ RM26.460 10+ RM26.130 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ RM26.240 5+ RM26.130 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ RM72.830 10+ RM65.080 25+ RM56.090 50+ RM51.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ RM123.720 5+ RM115.060 10+ RM106.890 25+ RM98.340 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ RM69.670 5+ RM66.700 10+ RM66.180 50+ RM65.650 100+ RM60.490 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ RM35.510 5+ RM33.810 10+ RM29.640 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 5V | Fixed | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ RM23.890 10+ RM22.470 25+ RM21.830 50+ RM21.190 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ RM87.100 5+ RM82.670 10+ RM81.110 50+ RM79.550 100+ RM75.740 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ RM14.310 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RBE Series | |||||
Each | 1+ RM26.350 5+ RM26.130 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ RM29.940 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ RM43.730 100+ RM39.320 250+ RM35.680 500+ RM32.030 1000+ RM29.780 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 24V | Fixed | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ RM100.500 5+ RM93.460 10+ RM86.830 25+ RM79.880 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ RM156.360 5+ RM145.400 10+ RM135.090 25+ RM124.290 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ RM74.070 5+ RM67.230 10+ RM63.170 25+ RM57.320 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP |