Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM6,474.700 |
Product Information
Product Overview
R171000 is a SecuriTEST IP – Digital/Analogue/HD Coax CCTV tester. It is an installation and troubleshooting tester for digital/IP, HD coax and analogue CCTV camera systems. With a single tester that can power, configure and document, SecuriTEST IP increases productivity from start to finish.
- Connect to various cameras using RJ45, Wi-Fi or BNC ports
- Power the camera with 12V from the li-ion battery or PoE/PoE+
- Faster camera login using the unique QuickIP™ function
- Comprehensive camera setup with aim, focus, PTZ, presets and network settings
- Provide PoI with PDF reports that show camera parameters and multiple video screen-shots
- Eliminate guess work with data cable and network troubleshooting tools
- High resolution 7” capacitive touchscreen with 1920 x 1200 resolution display
- Long battery life – up to 10 hours continuous usage with a lithium-Ion battery
- 160 (L) x 252 (W) x 48 (D) size
- 10GB of internal memory and 8GB available on the SD memory card included
Contents
SecuriTEST IP –Digital/Analogue/HD Coax CCTV Tester, 1 x SecuriTEST IP Camera Tester, 1 x carry case with strap, 2 x neck straps, 1 x PSU adapters, 1 x cable tracer/ remote, 1 x 3m Cat. 5e UTP patch cable, 1 x 3m coax cable with two end BNC (m) connectors, 1 x 3m DC12V 3.5(f) to 2.5(f) power cable, 2 x RS485 female green plugs, 1 x 0.5m RS485 cable, 1 x 0.5m audio male jack with other end two clips, 1 x quick reference guide, 1 x 8GB microSD card and reader with USB adapter.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
CCTV Camera Tester
SecuriTEST IP Series
Trend Networks IP Digital / HD Coax / Analogue Systems
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate