111 Product Results Found for "NXP"
Find a huge range of 32-bit Microcontrollers at element14 Malaysia. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM67.600 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | - | |||||
Each | 1+ RM101.860 10+ RM90.030 25+ RM84.060 50+ RM68.130 100+ RM67.590 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ RM202.040 5+ RM183.010 10+ RM163.960 25+ RM155.700 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each | 1+ RM253.480 5+ RM230.280 10+ RM207.730 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 1+ RM121.380 10+ RM106.560 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ RM101.460 5+ RM99.590 10+ RM97.710 25+ RM95.840 50+ RM93.960 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ RM66.480 10+ RM52.590 25+ RM49.110 50+ RM47.210 100+ RM45.300 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ RM206.330 5+ RM191.400 10+ RM176.460 25+ RM169.070 50+ RM165.690 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | CAN, SCI, SPI | 192KB | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ RM387.090 5+ RM378.960 10+ RM370.830 25+ RM362.700 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ RM221.820 5+ RM210.600 10+ RM199.380 25+ RM185.260 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 16MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ RM114.700 10+ RM92.330 25+ RM82.580 50+ RM80.930 100+ RM79.280 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | 3.15V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each | 1+ RM237.790 5+ RM222.810 10+ RM207.830 25+ RM195.310 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32 bit | 25MHz | - | 132Pins | QFP | - | - | 2KB | - | - | - | - | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
2314668 | Each | 1+ RM368.570 5+ RM343.100 10+ RM317.630 25+ RM292.240 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ RM259.890 10+ RM229.510 | Min: 1 / Mult: 1 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | |||||
2164290 | Each | 1+ RM402.450 5+ RM369.320 10+ RM336.180 25+ RM312.660 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 516Pins | PBGA | - | CAN, SCI, SPI | 265KB | 64Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||
Each | 1+ RM64.860 10+ RM51.210 25+ RM47.780 50+ RM45.940 100+ RM44.090 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ RM77.000 10+ RM57.420 25+ RM53.500 50+ RM52.270 100+ RM51.040 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | |||||
Each | 1+ RM203.340 5+ RM185.180 10+ RM175.020 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM26.710 10+ RM23.140 25+ RM21.610 50+ RM20.910 100+ RM20.200 More Pricing... | Min: 1 / Mult: 1 | - | - | 32 bit | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ RM253.050 5+ RM232.290 10+ RM211.520 25+ RM202.940 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ RM419.120 5+ RM390.930 10+ RM362.730 25+ RM345.480 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | CAN, SCI, SPI | 128KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ RM273.420 5+ RM249.490 10+ RM225.560 25+ RM214.030 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 516Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM20.180 10+ RM16.170 25+ RM15.170 50+ RM14.560 100+ RM13.950 More Pricing... | Min: 1 / Mult: 1 | - | - | 32 bit | 32MHz | 256KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 4Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ RM64.860 10+ RM51.270 25+ RM47.870 50+ RM46.000 100+ RM44.130 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM20.200 250+ RM19.190 500+ RM17.870 | Min: 100 / Mult: 1 | - | - | 32 bit | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | |||||