5 Product Results Found for "SEGGER"
Find a huge range of 32-bit Microcontrollers at element14 Malaysia. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM75.130 25+ RM68.870 100+ RM63.970 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ | - | |||||
Each | 1+ RM73.440 25+ RM68.020 100+ RM62.600 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each | 1+ RM62.950 25+ RM57.620 100+ RM54.350 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | VFQFN | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ RM71.410 25+ RM59.310 100+ RM59.130 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ RM80.290 25+ RM73.690 100+ RM71.240 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 |