320 Product Results Found for "NXP"
Find a huge range of 8-bit Microcontrollers at element14 Malaysia. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.120 10+ RM4.460 50+ RM4.250 100+ RM4.040 250+ RM3.830 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | TSSOP | 18I/O's | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | - | |||||
Each | 1+ RM6.840 10+ RM4.910 50+ RM4.090 100+ RM4.010 250+ RM3.920 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | |||||
Each | 1+ RM9.130 10+ RM7.150 100+ RM5.740 500+ RM5.430 1000+ RM4.500 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM28.260 10+ RM27.760 25+ RM27.250 50+ RM25.450 100+ RM23.650 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM27.760 25+ RM27.250 50+ RM25.450 100+ RM23.650 250+ RM22.590 More Pricing... | Min: 10 / Mult: 1 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | |||||
Each | 1+ RM28.120 10+ RM21.680 25+ RM20.190 | Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM8.820 250+ RM8.780 500+ RM8.610 1000+ RM8.060 | Min: 100 / Mult: 1 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 4I/O's | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08QD | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.760 10+ RM10.760 25+ RM10.120 50+ RM9.470 100+ RM8.820 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 4I/O's | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08QD | - | |||||
Each | 1+ RM8.370 10+ RM6.550 50+ RM5.240 100+ RM5.180 250+ RM5.130 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08PB | - | |||||
Each | 1+ RM50.160 10+ RM39.300 25+ RM36.570 50+ RM35.100 100+ RM33.620 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | |||||
Each | 1+ RM42.950 10+ RM34.900 25+ RM32.610 50+ RM31.430 100+ RM30.240 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | |||||
Each | 1+ RM98.560 10+ RM78.930 25+ RM70.660 50+ RM69.660 100+ RM68.660 | Min: 1 / Mult: 1 | HC08 Family HC08GP Series Microcontrollers | HC08 | 8MHz | 32KB | 44Pins | QFP | 33I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 8Bit | 2.7V | 3.3V | 0°C | 70°C | Surface Mount | HC08 | HC08GP | - | |||||
Each | 1+ RM45.230 10+ RM35.480 25+ RM33.720 | Min: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM19.720 10+ RM14.950 25+ RM13.760 50+ RM13.110 100+ RM12.460 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | AEC-Q100 | |||||
Each | 1+ RM27.150 10+ RM19.490 25+ RM18.130 50+ RM17.430 100+ RM16.730 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 60KB | 48Pins | LQFP | 41I/O's | I2C, SCI, SPI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM12.460 250+ RM11.840 500+ RM11.470 1000+ RM11.150 | Min: 100 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | AEC-Q100 | |||||
Each | 1+ RM150.860 5+ RM136.650 10+ RM122.430 25+ RM115.340 50+ RM113.040 | Min: 1 / Mult: 1 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8MHz | 60KB | 64Pins | QFP | 52I/O's | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AZ | - | |||||
Each | 1+ RM45.100 10+ RM38.020 25+ RM37.090 50+ RM35.800 100+ RM34.500 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 128KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | - | |||||
Each | 1+ RM72.820 10+ RM57.770 25+ RM54.010 50+ RM51.940 100+ RM49.870 | Min: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | |||||
Each | 1+ RM52.630 10+ RM46.050 25+ RM38.160 50+ RM34.210 100+ RM31.580 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | |||||
Each | 1+ RM30.800 10+ RM26.630 25+ RM25.570 50+ RM24.980 100+ RM24.380 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | |||||
Each | 1+ RM8.430 | Min: 1 / Mult: 1 | S08 Family S08FL Series Microcontrollers | HCS08 | 20MHz | 8KB | 32Pins | LQFP | 30I/O's | SCI | 768Byte | 12Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08FL | - | |||||
Each | 1+ RM58.900 10+ RM46.960 25+ RM44.110 50+ RM42.280 100+ RM40.530 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | |||||
Each | 1+ RM61.550 10+ RM48.490 25+ RM44.350 50+ RM42.130 100+ RM39.910 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | |||||
Each | 1+ RM41.310 10+ RM32.160 25+ RM29.870 50+ RM28.620 100+ RM27.360 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | - | |||||