54 Product Results Found for "NXP"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM36.440 10+ RM29.980 25+ RM28.490 50+ RM26.650 100+ RM25.100 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 100Pins | LQFP | 41I/O's | CAN, LPI2C, LPSPI, LPUART | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ RM56.500 10+ RM46.490 25+ RM44.180 50+ RM41.320 100+ RM38.910 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 100Pins | LQFP | 84I/O's | CAN, LPI2C, LPSPI, LPUART | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ RM20.170 10+ RM16.400 25+ RM15.550 50+ RM14.600 100+ RM13.770 More Pricing... | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | - | |||||
Each | 1+ RM43.120 10+ RM35.480 25+ RM33.710 50+ RM31.530 100+ RM29.700 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 100Pins | LQFP | 84I/O's | CAN, LPI2C, LPSPI, LPUART | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ RM33.450 10+ RM27.530 25+ RM26.160 50+ RM24.470 100+ RM23.040 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 64Pins | LQFP | 56I/O's | CAN, LPI2C, LPSPI, LPUART | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ RM38.660 10+ RM31.820 25+ RM30.230 50+ RM28.280 100+ RM26.630 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 64Pins | LQFP | 56I/O's | CAN, LPI2C, LPSPI, LPUART | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ RM19.160 10+ RM15.580 25+ RM14.770 50+ RM13.870 100+ RM13.090 More Pricing... | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | - | |||||
Each | 1+ RM22.360 10+ RM18.740 25+ RM17.620 50+ RM16.860 100+ RM16.140 More Pricing... | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 144Pins | LQFP | 144I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | - | |||||
Each | 1+ RM18.460 10+ RM15.000 25+ RM14.230 50+ RM13.360 100+ RM12.600 More Pricing... | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | - | |||||
Each | 1+ RM48.030 10+ RM37.340 25+ RM35.610 50+ RM34.050 100+ RM32.480 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 144Pins | LQFP | 126I/O's | CAN, LPI2C, LPSPI, LPUART | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ RM59.460 10+ RM48.930 25+ RM46.490 50+ RM43.490 100+ RM40.950 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 144Pins | LQFP | 126I/O's | CAN, LPI2C, LPSPI, LPUART | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ RM31.220 10+ RM25.700 25+ RM24.410 50+ RM22.840 100+ RM21.510 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 48Pins | LQFP | 41I/O's | CAN, LPI2C, LPSPI, LPUART | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ RM20.880 10+ RM16.970 25+ RM16.090 50+ RM15.110 100+ RM14.260 More Pricing... | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | - | |||||
Each | 1+ RM23.730 10+ RM19.290 25+ RM18.290 50+ RM17.180 100+ RM16.200 More Pricing... | Min: 1 / Mult: 1 | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | - | |||||
Each | 1+ RM163.570 5+ RM151.730 10+ RM139.890 25+ RM134.030 50+ RM131.350 | Min: 1 / Mult: 1 | S32K3 Family S32K388 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 8MB | 289Pins | MAPBGA | 235I/O's | CAN, GMAC, I2C, SAI, SDHC, SENT, LPSPI, LPUART | 1.152MB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K388 | AEC-Q100 | |||||
Each | 1+ RM68.640 10+ RM55.470 25+ RM53.180 50+ RM50.000 100+ RM46.820 More Pricing... | Min: 1 / Mult: 1 | MCXNx4x Family MCXN94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 172Pins | HDQFP | 114I/O's | CAN, Ethernet, I2C, I3C, SAI, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXNx4x | MCXN94x | - | |||||
Each | 1+ RM18.580 10+ RM16.430 25+ RM15.750 50+ RM15.380 | Min: 1 / Mult: 1 | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA14x | - | |||||
Each | 1+ RM41.450 10+ RM33.700 25+ RM31.950 50+ RM30.000 100+ RM28.300 More Pricing... | Min: 1 / Mult: 1 | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | - | |||||
Each | 1+ RM17.540 10+ RM12.950 25+ RM12.220 50+ RM11.460 100+ RM10.370 More Pricing... | Min: 1 / Mult: 1 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | - | |||||
Each | 1+ RM17.660 10+ RM15.630 25+ RM14.950 50+ RM14.640 | Min: 1 / Mult: 1 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | - | |||||
Each | 1+ RM75.360 10+ RM66.630 25+ RM63.860 50+ RM62.440 | Min: 1 / Mult: 1 | MCXNx4x Family MCXN54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 74I/O's | CAN, Ethernet, I2C, I3C, SAI, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXNx4x | MCXN54x | - | |||||
Each | 1+ RM51.450 10+ RM41.830 25+ RM39.660 50+ RM37.240 100+ RM35.130 More Pricing... | Min: 1 / Mult: 1 | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 172Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | - | |||||
Each | 1+ RM19.900 10+ RM13.270 25+ RM12.350 50+ RM11.610 100+ RM10.860 More Pricing... | Min: 1 / Mult: 1 | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA14x | - | |||||
Each | 1+ RM57.520 10+ RM50.880 25+ RM48.720 50+ RM47.680 | Min: 1 / Mult: 1 | MCXN2xx Family MCXN23x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 74I/O's | CAN, I2C, I3C, SAI, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXN23x | - | |||||
Each | 1+ RM19.900 10+ RM13.270 25+ RM12.350 50+ RM11.610 100+ RM10.860 More Pricing... | Min: 1 / Mult: 1 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | - | |||||