293 Product Results Found for "Kinetis"
Find a huge range of ARM Microcontrollers at element14 Malaysia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM28.310 10+ RM27.970 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ RM13.120 | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | L Series | - | |||||
Each | 1+ RM26.360 10+ RM26.050 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM66.360 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ RM14.890 | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ RM21.690 | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | |||||
Each | 1+ RM11.880 10+ RM10.690 | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, SPI, UART, USB | 16KB | 8Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM66.360 | Min: 10 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ RM9.700 | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 28I/O's | I2C, I2S, LIN, SPI, USART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ RM22.580 10+ RM17.660 25+ RM16.590 50+ RM15.520 100+ RM14.450 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each | 1+ RM30.220 10+ RM23.800 100+ RM19.670 250+ RM19.320 | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each | 1+ RM40.330 10+ RM32.160 25+ RM30.470 50+ RM28.540 100+ RM27.360 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 48Pins | QFN | 29I/O's | I2C, SPI, UART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM19.370 10+ RM14.860 | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each | 1+ RM32.300 10+ RM28.290 25+ RM28.140 50+ RM27.980 100+ RM27.830 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ RM45.850 10+ RM36.050 25+ RM33.980 50+ RM31.910 100+ RM29.840 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART | 32KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | |||||
Each | 1+ RM47.250 10+ RM44.710 25+ RM42.160 50+ RM39.610 100+ RM37.060 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | |||||
Each | 1+ RM19.240 10+ RM14.300 25+ RM13.310 50+ RM12.320 100+ RM12.080 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each | 1+ RM33.780 10+ RM28.310 25+ RM24.550 | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | LQFN | - | CAN, I2C, SPI, USART | 64KB | 5Channels | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | W Series | - | |||||
Each | 1+ RM38.340 10+ RM36.940 25+ RM35.520 50+ RM34.110 100+ RM33.780 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | - | |||||
Each | 1+ RM40.800 10+ RM35.700 25+ RM29.580 50+ RM26.520 100+ RM24.480 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 64KB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART | 16KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | |||||
Each | 1+ RM27.240 10+ RM21.140 25+ RM19.000 50+ RM18.910 100+ RM18.820 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 16KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ RM8.540 10+ RM5.430 50+ RM5.410 100+ RM5.380 250+ RM5.090 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | |||||
Each | 1+ RM17.630 10+ RM12.240 25+ RM12.040 50+ RM10.330 100+ RM9.590 | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 40Pins | QFN | 36I/O's | I2C, SPI, UART | 8KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ RM32.720 10+ RM30.950 25+ RM29.180 50+ RM27.410 100+ RM25.630 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SPI, UART | 24KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV4x | - | |||||
Each | 1+ RM79.480 10+ RM75.490 25+ RM74.400 50+ RM74.270 | Min: 1 / Mult: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 144Pins | LQFP | 111I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | - | |||||