Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM86.050 |
5+ | RM84.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM86.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV_MOD_CH101-01-02
Order Code4712855
Technical Datasheet
Board TypeEvaluation Module
IC / Module UsedCH101-01
Application Sub TypeUltrasonic Time-of-Flight Sensor
Kit ContentsEvaluation Module CH101-01
Product Overview
EV_MOD_CH101-01-02 is an ultrasonic ToF 45° FoV sensor module with PIF for rapid prototyping. The module board incorporates a CH101 Ultrasonic Sensor device with an 45° field-of-view acoustic housing assembly, a capacitor and an FPC/FFC connector. This evaluation module can perform pitch-catch and pulse-echo range-finding at distances from 4cm to 1.2m. Several programming options are available for medium and short-range applications.
- 0.75mm acoustic port hole
- 8.15mm maximum width
- 5.05mm module height
Technical Specifications
Board Type
Evaluation Module
Application Sub Type
Ultrasonic Time-of-Flight Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
CH101-01
Kit Contents
Evaluation Module CH101-01
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001