Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-000
Order Code1674299
Product RangeVTX A
Technical Datasheet
103 In Stock
Need more?
103 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM46.310 |
| 5+ | RM38.020 |
| 10+ | RM35.170 |
| 50+ | RM33.430 |
| 100+ | RM32.100 |
| 250+ | RM30.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM46.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-000
Order Code1674299
Product RangeVTX A
Technical Datasheet
For Use WithVTX A-Series Audio Transformers
External Height - Metric23.75mm
External Width - Metric30mm
External Depth - Metric25.5mm
External Height - Imperial0.94"
External Depth - Imperial1"
Product RangeVTX A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-102-000 is an Audio Transformer Screening Can with silver-plated nickel iron alloy body. High quality audio transformer. Encapsulated PCB mounting. Optional Mu-metal can with lid to minimise external noise and less than 1% THD.
- Encapsulated PCB mounting
- 30 to 35Hz Frequency range
Applications
Audio
Technical Specifications
For Use With
VTX A-Series Audio Transformers
External Width - Metric
30mm
External Height - Imperial
0.94"
Product Range
VTX A
External Height - Metric
23.75mm
External Depth - Metric
25.5mm
External Depth - Imperial
1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-102-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016