Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151-650R
Order Code1081325
Technical Datasheet
Peak Repetitive Off State Voltage650V
Gate Trigger Current Max15mA
Average On State Current7.5A
On State RMS Current12A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current120A
Holding Current Max20mA
Gate Trigger Voltage Max600mV
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The BT151-650R is a 3-pin planar passivated Silicon Controlled Rectifier, intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
- 40mA Latching current
- 20mA Holding current
Applications
Motor Drive & Control, Industrial, Safety
Technical Specifications
Peak Repetitive Off State Voltage
650V
Average On State Current
7.5A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
120A
Gate Trigger Voltage Max
600mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
15mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002