Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2991910000
Order Code4628888
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM167.340 |
| 5+ | RM167.320 |
| 10+ | RM161.910 |
| 25+ | RM151.840 |
| 50+ | RM147.490 |
| 100+ | RM144.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM167.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2991910000
Order Code4628888
Technical Datasheet
Product Range-
Voltage Rating1.5kV
Current Rating250A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Voltage Rating
1.5kV
Connector Mounting
Cable Mount
SVHC
No SVHC (16-Jan-2020)
Gender
Receptacle
Current Rating
250A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08945