Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM482.190 |
| 5+ | RM448.980 |
| 10+ | RM440.760 |
Price for:Each
Minimum: 1
Multiple: 1
RM482.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No15030055
Order Code1215005
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourYellow
Visual Signal Type-
TonesContinuous
IP / NEMA RatingIP65
Sound Pressure Level (SPL)80dBA
Lens Diameter-
External Height-
Connection TypeQuick Connect
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Yellow
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
External Height
-
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage VDC
24V
Visual Signal Type
-
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Quick Connect
Operating Temperature Max
50°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048