Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62600213722DEC
Order Code4872412
Product RangeWR-NPC2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1.960 |
| 10+ | RM1.620 |
| 100+ | RM1.470 |
| 250+ | RM1.370 |
| 500+ | RM1.320 |
| 1000+ | RM1.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62600213722DEC
Order Code4872412
Product RangeWR-NPC2 Series
Product RangeWR-NPC2 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithWurth Elektronik WR-NPC2 Series Receptacle Connector Housings
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
WR-NPC2 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (05-Nov-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Wurth Elektronik WR-NPC2 Series Receptacle Connector Housings
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001