Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62610113722
Order Code4872415
Product RangeWR-NPC2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1.040 |
| 10+ | RM0.879 |
| 100+ | RM0.782 |
| 250+ | RM0.731 |
| 500+ | RM0.702 |
| 1000+ | RM0.681 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62610113722
Order Code4872415
Product RangeWR-NPC2 Series
Product RangeWR-NPC2 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithWurth Elektronik WR-NPC2 Series Receptacle Connector Housings
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
WR-NPC2 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (05-Nov-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Wurth Elektronik WR-NPC2 Series Receptacle Connector Housings
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001