Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750510730
Order Code4836778
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM18.640 |
| 5+ | RM18.030 |
| 10+ | RM17.410 |
| 25+ | RM17.120 |
| 50+ | RM16.830 |
| 140+ | RM16.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM18.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750510730
Order Code4836778
Technical Datasheet
Turns Ratio1:1
Inductance1mH
DC Resistance0.2ohm
ET Constant-
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.2ohm
Isolation Voltage
-
SVHC
To Be Advised
Inductance
1mH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00619