Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoMTH100
Order Code2580650
Product RangeMTH100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,479.940 |
| 5+ | RM1,446.620 |
| 10+ | RM1,414.370 |
| 25+ | RM1,363.550 |
| 100+ | RM1,303.530 |
| 500+ | RM1,263.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,479.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoMTH100
Order Code2580650
Product RangeMTH100 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 1-
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width26mm
Height12.7mm
Depth40mm
Input Voltage DC Min10V
Input Voltage DC Max40V
Product RangeMTH100 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
10V
Product Range
MTH100 Series
DC / DC Converter Type
Module
Output Power Max
100W
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
26mm
Depth
40mm
Input Voltage DC Max
40V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298