Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No38104-F018-F00FL
Order Code3499530
Product Range381 Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No38104-F018-F00FL
Order Code3499530
Product Range381 Series
Technical Datasheet
IDC Connector Type-
Contact Gender-
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range381 Series
SVHCTo Be Advised
Product Overview
3M™ link connector, 381 series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 22 to 16AWG and requiring 16V, 6.0A max. Common applications are branching and splicing into the existing network.
- Single-action IDC termination connector for T-branching and splicing of sensor and field networks
- Easy, labour saving and reliable IDC termination
- Easy field termination with No special wire preparation – No stripping, tinning or special tooling
- Compatible with conductor sizes 18 to 22AWG
- Can terminate with a common pair of pliers
- Semi-transparent color-coded covers for wire inspection and wire retention
- Hermaphroditic four-point contact mating structures
- T-tap termination enable mid-cable terminations without special preparation/handling of wires
- 5 Amp maximum current carrying capability per contact
- Latching mechanism maintains a reliable interconnection in demanding field applications
Technical Specifications
IDC Connector Type
-
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
381 Series
Contact Gender
-
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262