Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
112 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM131.610 |
10+ | RM114.120 |
25+ | RM107.320 |
50+ | RM102.190 |
120+ | RM101.910 |
240+ | RM98.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM131.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8MS8-1DG11-0.50
Order Code3935329
Technical Datasheet
Connector to ConnectorPCI Express x8 Plug to PCI Express x8 Plug
No. of Positions74Ways
Cable Length - Metric500mm
Connector Pitch-
Cable Assembly Type-
Technical Specifications
Connector to Connector
PCI Express x8 Plug to PCI Express x8 Plug
Cable Length - Metric
500mm
Cable Assembly Type
-
No. of Positions
74Ways
Connector Pitch
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0378