Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No374624B00032G
Order Code1651786
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No374624B00032G
Order Code1651786
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance23.4°C/W
Packages CooledBGA
External Width - Metric35mm
External Height - Metric10mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.38"
External Height - Imperial0.39"
External Length - Imperial1.38"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Thermal Resistance
23.4°C/W
External Width - Metric
35mm
External Length - Metric
35mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1.38"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00909