Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part NoBW50-4G
Order Code1213450
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part NoBW50-4G
Order Code1213450
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance5.8°C/W
Packages CooledTO-218, TO-220
External Width - Metric35mm
External Height - Metric50mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.38"
External Height - Imperial1.97"
External Length - Imperial1"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for BW50-4G
1 Product Found
Technical Specifications
Thermal Resistance
5.8°C/W
External Width - Metric
35mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
1.97"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
TO-218, TO-220
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032