Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY26M.
Order Code217323
Product RangeTy-Rap Series
Also Known As7TAG009120R0002
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM880.710 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
RM880.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY26M.
Order Code217323
Product RangeTy-Rap Series
Also Known As7TAG009120R0002
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie Length281mm
Cable Tie Width3.6mm
Product RangeTy-Rap Series
Alternatives for TY26M.
2 Products Found
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
3.6mm
Cable Tie Length
281mm
Product Range
Ty-Rap Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24