Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA010040R0201
Order Code4247879
Product RangeSentry BSR11P Series
Also Known AsSENTRY BSR11P
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM970.230 |
Price for:Each
Minimum: 1
Multiple: 1
RM970.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2TLA010040R0201
Order Code4247879
Product RangeSentry BSR11P Series
Also Known AsSENTRY BSR11P
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO
Product RangeSentry BSR11P Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP54
SVHCTo Be Advised
Product Overview
2TLA010040R0201 is a sentry BSR11P safety relay and expansion relay with relay outputs 4NO, +24VDC supply voltage, and push-in spring terminals. For monitoring of safety devices, such as emergency stops, directly in the voltage supply circuit of the relay. Also suitable as an expansion relay for a safety relay/safety PLC, in order to increase the number of safe outputs. Sentry safety relay covers various types of safety applications up to PLe / SIL3. A high output current capacity of up to 6A and can save the use of an intermediary contactor.
- Expansion relay - no monitoring of two channel fault function
- Start/test input sub-function, no time delay timer relay type
- 24VDC rated control supply voltage (Us), IP20 degree of protection
- 6.5mm wire stripping length
- 22.5mm product net width, 120mm product net height, 120mm product net depth / length
- IS0 13849 standard
- Operating ambient air temperature range from -25 to +65°C
Technical Specifications
Coil Voltage
24VDC
Product Range
Sentry BSR11P Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
To Be Advised
Contact Configuration
4PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
-
IP Rating
IP20, IP54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19