Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoTA25DU14..
Order Code8641056
Technical Datasheet
Overload Adjustment Current Min10A
Overload Adjustment Current Max14A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Overload Adjustment Current Min
10A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
14A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15