Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoTA25DU8.5
Order Code8641030
Also Known As1SAZ211201R1040, GTIN UPC EAN: 4013614216596
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
Overload Adjustment Current Min
6A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
8.5A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15