Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0112-1
Order Code4751750
Product RangeAANI-FB-0112 Series
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM12.540 |
| 10+ | RM9.350 |
| 25+ | RM8.560 |
| 50+ | RM7.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0112-1
Order Code4751750
Product RangeAANI-FB-0112 Series
Technical Datasheet
Antenna TypeUWB
Frequency Min7.737GHz
Frequency Max8.236GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain3.3dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAANI-FB-0112 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
UWB
Frequency Max
8.236GHz
Gain
3.3dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
7.737GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
2
Input Impedance
50ohm
Product Range
AANI-FB-0112 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001