Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0176-1
Order Code4751754
Product RangeAANI-FB-0176 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM23.440 |
10+ | RM20.890 |
25+ | RM19.150 |
50+ | RM18.160 |
100+ | RM16.730 |
500+ | RM15.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM23.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0176-1
Order Code4751754
Product RangeAANI-FB-0176 Series
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain4.2dBi
VSWR1.97
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAANI-FB-0176 Series
Technical Specifications
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
1.97
Input Impedance
50ohm
Product Range
AANI-FB-0176 Series
Frequency Max
5.925GHz
Gain
4.2dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299096
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001