Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM13.430 |
10+ | RM8.850 |
50+ | RM8.170 |
100+ | RM7.120 |
250+ | RM6.680 |
500+ | RM5.840 |
1000+ | RM5.190 |
2500+ | RM5.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM13.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTC-TA-32.768KHZ-2-T3
Order Code4691536
Technical Datasheet
Date FormatYYYY:MM:DD:WK
Clock FormatHH:MM:SS
Clock IC Type-
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleSOP
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Date Format
YYYY:MM:DD:WK
Clock IC Type
-
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Clock Format
HH:MM:SS
Supply Voltage Min
1.6V
Clock IC Case Style
SOP
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001