Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0805F-4R7J-T
Order Code1628560
Product RangeAISC-0805F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0805F-4R7J-T
Order Code1628560
Product RangeAISC-0805F Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max2.8ohm
Self Resonant Frequency43MHz
DC Current Rating140mA
Inductor Case / Package0805 [2012 Metric]
Product RangeAISC-0805F Series
Inductance Tolerance 5%
Inductor Construction-
Core MaterialFerrite
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
43MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
5%
Core Material
Ferrite
DC Resistance Max
2.8ohm
DC Current Rating
140mA
Product Range
AISC-0805F Series
Inductor Construction
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049