Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-12.00CELB-C10-T3
Order Code3221276
Product RangeAWSCR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-12.00CELB-C10-T3
Order Code3221276
Product RangeAWSCR Series
Technical Datasheet
Frequency12MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance40ohm
Frequency Tolerance 0.5%
Product RangeAWSCR Series
Frequency Stability 0.2%
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Frequency
12MHz
No. of Pins
3 Pin
Frequency Tolerance
0.5%
Frequency Stability
0.2%
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
40ohm
Product Range
AWSCR Series
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078