Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoT0620-21G
Order Code1682755
Product Range10G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM49.230 |
| 5+ | RM46.870 |
| 10+ | RM45.490 |
| 50+ | RM43.360 |
| 100+ | RM41.980 |
| 250+ | RM40.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM49.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoT0620-21G
Order Code1682755
Product Range10G Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 16VDC
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range10G Series
SVHCTo Be Advised
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
6VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
SVHC
To Be Advised
Output Power Max
10W
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
10G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108