Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT77 BLACK 33M X 50MM
Order Code1374004
Product RangeAT77
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT77 BLACK 33M X 50MM
Order Code1374004
Product RangeAT77
Technical Datasheet
Adhesive TypeRubber Resin Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7.5 mil (0.19 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT77
Alternatives for AT77 BLACK 33M X 50MM
3 Products Found
Product Overview
AT77 is a lead free all weather PVC electrical insulation tape conforming to specification BS EN 60454/Type 6. Used for insulating cables and loom harnessing. AT77 is flame retardant and self extingushing, easy to unwind and tear, water and UV resistant. Service temperature between -18˚C to +80˚C.
- Tape Type: Insulating, Electrical Insulation, Masking, Protection, Loom Harnessing
- Conforms to BS EN 60454/Type 6 Specification
- Good resistance to low temperatures
- Breakdown voltage 10 kV
- Conformable to awkward shapes
- Good abrasion resistance
- Good resistance to ageing
- Non-corrosive adhesive
- Flexible
- 0.19mm Thickness
- 30N/cm Breaking load
- -10 to 80°C Application temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
Adhesive Type
Rubber Resin Adhesive
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT77
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7.5 mil (0.19 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040279