Product Information
Product Overview
The CT-LF-S0510 is a lead-free no-clean Solder Paste has been developed to offer extremely broad process windows for printing, wetting and pin-probe testing. The superior wetting ability of NC257-2 results in bright, smooth and shiny solder joints and it has been specifically formulated to lower solder beading. It also offers very low post process residues, which remain crystal clear and easily probed even at the elevated temperatures required for today's lead-free alloys. This solder paste offers a chemistry developed for use in air reflow, as well as providing slump and humidity tolerances to extend the useable life in facilities where environmental control is not at its optimum.
- Broad printing process window
- Clear pin-probe testable residue
- Reduces voiding under micro-BGAs
- Vapour phase compatible
- Low-tombstoning
- Low solder beading
- Excellent wetting
- 88.5% General metal load
Applications
Maintenance & Repair
Warnings
Do not store new and used paste in the same container and reseal any opened containers while not in use.
Technical Specifications
-
217°C
0.353oz
No SVHC (19-Jan-2021)
-
10g
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate