Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALFATRONIX
Manufacturer Part NoAD115/230-24 108
Order Code1184206
Product RangeAD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoAD115/230-24 108
Order Code1184206
Product RangeAD Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max108W
Output Voltage Nom24V
Output Current Max4.5A
Product RangeAD Series
Input Voltage VAC85V AC to 265V AC
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
24V
Product Range
AD Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Power Max
108W
Output Current Max
4.5A
Input Voltage VAC
85V AC to 265V AC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98