Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C32M16D3-10BCN
Order Code4729629
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM21.390 |
10+ | RM19.500 |
25+ | RM19.140 |
50+ | RM19.010 |
100+ | RM16.450 |
250+ | RM16.290 |
500+ | RM16.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM21.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C32M16D3-10BCN
Order Code4729629
Technical Datasheet
DRAM TypeDDR3
Memory Density512Mbit
Memory Configuration32M x 16bit
Clock Frequency Max933MHz
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
Technical Specifications
DRAM Type
DDR3
Memory Configuration
32M x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.5V
Operating Temperature Min
0°C
Product Range
-
Memory Density
512Mbit
Clock Frequency Max
933MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001