Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5014C
Order Code1230939
Product RangeXtra-Guard 1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5014C
Order Code1230939
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.7mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
Alternatives for 5014C
1 Product Found
Product Overview
The 5014C is a 4-conductor 24AWG 300V grey Xtra-Guard® 1 unshielded high performance cable with stranded tinned copper conductors, premium PVC insulation, nylon ripcord, premium PVC jacket and UV resistant material. This unshielded cable provide the smallest cable diameter for use in low-noise controlled environments. It provides added abrasion resistance to withstand mechanical abuse. Premium-grade PVC insulation and jacket for easier routing of cable in small spaces. Conductors are identified by different colours.
- CPR: Not Yet Qualified
- 14.1lbs Maximum pull tension
- 0.81mm Jacket thickness
- Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
- -35°C to 105°C Temperature range
Applications
Automation & Process Control, Medical, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.7mm
Product Range
Xtra-Guard 1 Series
No. of Cores
4Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04