Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPF10K10TC144-3N
Order Code1549377
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells576Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade3
No.of User I/Os102I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Clock ManagementPLL
FPGA FamilyFLEX 10K
Logic Case StyleTQFP
No. of I/O's102I/O's
No. of Logic Blocks72
No. of Macrocells576Macrocells
No. of Speed Grades3
Total RAM Bits6144
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
3
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Management
PLL
Logic Case Style
TQFP
No. of Logic Blocks
72
No. of Speed Grades
3
No. of Logic Cells
576Logic Cells
No. of Pins
144Pins
No.of User I/Os
102I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
FPGA Family
FLEX 10K
No. of I/O's
102I/O's
No. of Macrocells
576Macrocells
Total RAM Bits
6144
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011