Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM223,313.970 |
Product Information
Product Overview
MIB-0600-37-0150 is a Mi-BEAM (Modular Intelligent-Bidirectional Energy AMplified) series high-performance, bidirectional, regenerative, programmable DC power supply. It features an intuitive front-panel touchscreen for easy setup, control, and monitoring of output parameters, supervisory and set point limits, measurements, and system setting. It supports standard communication interfaces including LAN, USB, RS-232, and isolated analogue programming. Typical applications include battery simulation and testing (charge/discharge), electric powertrain testing, fuel cell testing, and solar inverter testing.
- 600V voltage, 37KW power, 150A current
- Fastest transient response
- Low output ripple and noise
- Longest manufacturer-based reliability guarantee, 5-year warranty
- True extended auto ranging output
- Regenerative to 95%
- Colour touch panel user interface
- Seamless transition between source and sink
- Built-in islanding detection
- Operating temperature range from 0°C to +40°C (+32°F to +104°F)
Technical Specifications
Programmable
0V
0A
37kW
528VAC
Mi-BEAM Series
No SVHC (25-Jun-2025)
1 Output
600V
150A
180VAC
5 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate