Print Page
Image is for illustrative purposes only. Please refer to product description.
5,070 In Stock
Need more?
4925 Delivery in 1-2 Business Days(SG stock)
145 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM31.280 |
| 10+ | RM31.250 |
| 25+ | RM30.630 |
| 100+ | RM30.000 |
| 250+ | RM29.380 |
| 500+ | RM28.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM31.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50845-2
Order Code3133908
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product Range-
Insulator ColourBlack
Insulator MaterialPTFE (Polytetrafluoroethylene)
SVHCNo SVHC (25-Jun-2025)
Alternatives for 50845-2
4 Products Found
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
-
Insulator Material
PTFE (Polytetrafluoroethylene)
Stud Size - Imperial
#10
Conductor Area CSA
6mm²
Insulator Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072