Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926657-6
Order Code1248211
Product RangeAMPMODU LOCKING CLIP
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926657-6
Order Code1248211
Product RangeAMPMODU LOCKING CLIP
Product RangeAMPMODU LOCKING CLIP
GenderSocket
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithAMPMODU LOCKING CLIP Series Contacts
SVHCNo SVHC (07-Jul-2017)
Alternatives for 926657-6
4 Products Found
Technical Specifications
Product Range
AMPMODU LOCKING CLIP
No. of Positions
6Ways
For Use With
AMPMODU LOCKING CLIP Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001