Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG232C
Order Code1566487
Product RangeMA100 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG232C
Order Code1566487
Product RangeMA100 Series
Technical Datasheet
Resistance (25°C)2.252kohm
Thermistor MountingThrough Hole
Product RangeMA100 Series
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant-
Operating Temperature Min0°C
Operating Temperature Max50°C
Automotive Qualification Standard-
Alternatives for MA100GG232C
1 Product Found
Technical Specifications
Resistance (25°C)
2.252kohm
Product Range
MA100 Series
Thermistor Terminals
Wire Leaded
Operating Temperature Min
0°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
-
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00284