Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,702.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,702.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF37-56R
Order Code3889339
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement37-56
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
37-56
Connector Body Plating
Electroless Nickel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269892