Print Page
MLV-L30D-E1ND-N
PRESSURE SENSOR, DIFF, +/-30INCH-H2O
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-L30D-E1ND-N
Order Code3769037
Product RangeCoBeam2 MLV Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-L30D-E1ND-N
Order Code3769037
Product RangeCoBeam2 MLV Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-30Inch-H2O
Operating Pressure Max30Inch-H2O
Supply Voltage Min-
Supply Voltage Max12VDC
Supply Current-
No. of Pins8Pins
Sensor Output TypeAnalog
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Dry Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCoBeam2 MLV Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
30Inch-H2O
Supply Voltage Max
12VDC
No. of Pins
8Pins
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-30Inch-H2O
Supply Voltage Min
-
Supply Current
-
Sensor Output Type
Analog
Output Interface
-
Operating Temperature Min
-25°C
Product Range
CoBeam2 MLV Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202