Print Page
Image is for illustrative purposes only. Please refer to product description.
2,084 In Stock
Need more?
2084 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM11.200 |
10+ | RM10.980 |
100+ | RM10.760 |
250+ | RM10.530 |
500+ | RM10.310 |
1000+ | RM10.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoV80901500000G
Order Code3810300
Product RangeV8 7.62mm
Pitch Spacing7.62mm
No. of Positions9Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeV8 7.62mm
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
9Ways
Conductor Area CSA
-
Rated Current
20A
Product Range
V8 7.62mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1