Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10169365-2001LF
Order Code4756781
Product RangeFitMate 10169365 Series
1,000 In Stock
Need more?
1000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.760 |
| 10+ | RM2.350 |
| 25+ | RM2.210 |
| 50+ | RM2.100 |
| 100+ | RM2.000 |
| 250+ | RM1.870 |
| 500+ | RM1.790 |
| 1000+ | RM1.700 |
| 2500+ | RM1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10169365-2001LF
Order Code4756781
Product RangeFitMate 10169365 Series
Product RangeFitMate 10169365 Series
No. of Positions20Ways
Pitch Spacing1.25mm
For Use WithAmphenol FitMate 10169366 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FitMate 10169365 Series
No. of Positions
20Ways
For Use With
Amphenol FitMate 10169366 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001