Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM13.760 |
10+ | RM11.700 |
40+ | RM10.610 |
80+ | RM10.100 |
120+ | RM9.820 |
280+ | RM9.260 |
520+ | RM8.850 |
1000+ | RM8.450 |
2520+ | RM8.050 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDCH37POL2RM5
Order Code3727226
D Sub Connector TypeStandard
D Sub Shell SizeDC
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DC
Contact Material
Brass
Connector Body Material
Steel Body
Gender
Plug
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00756