Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDEH09POL2RM8C309
Order Code3727247
Technical Datasheet
540 In Stock
Need more?
540 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM9.340 |
10+ | RM7.920 |
25+ | RM7.430 |
40+ | RM7.180 |
90+ | RM6.780 |
270+ | RM6.280 |
450+ | RM6.050 |
990+ | RM5.730 |
2430+ | RM5.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDEH09POL2RM8C309
Order Code3727247
Technical Datasheet
D Sub Connector TypeStandard
No. of Contacts9Contacts
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
No. of Contacts
9Contacts
Connector Mounting
Through Hole Mount
Gender
Plug
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042